845-022-524-603

Heilind Number:EDA845-022-524-603
Manufacturer:EDAC
Manufacturer Number:845-022-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable and efficient power transfer with an amperage of 3A. Its single-row configuration with 22 positions and a pitch of .1 inches offers seamless integration between boards, while the straight mount orientation and row spacing of .2 inches ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.