845-022-524-607

Heilind Number:EDA845-022-524-607
Manufacturer:EDAC
Manufacturer Number:845-022-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-607

Detailed Description

Enhance your circuit connections with this high-performance 22-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB, while the straight mount orientation streamlines installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.