845-022-524-802

Heilind Number:EDA845-022-524-802
Manufacturer:EDAC
Manufacturer Number:845-022-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is as reliable as it is stylish. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data and power transmission. Its 22 positions provide ample space for multiple connections, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. Upgrade your setup with this essential connector for enhanced performance and reliability.