845-022-524-804

Heilind Number:EDA845-022-524-804
Manufacturer:EDAC
Manufacturer Number:845-022-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-804

Detailed Description

Enhance connectivity in your electronic projects with our 2-row Board to Board PCB Connector. With 22 positions for seamless integration, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential component, ideal for both professional and DIY projects.