845-022-524-807

Heilind Number:EDA845-022-524-807
Manufacturer:EDAC
Manufacturer Number:845-022-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 22 positions, ensuring secure and efficient communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Choose straight mount orientation for a streamlined setup. Elevate your connectivity with this essential component.