845-022-524-812

Heilind Number:EDA845-022-524-812
Manufacturer:EDAC
Manufacturer Number:845-022-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Expertly designed with precision, this connector features two rows for seamless connectivity, offering 22 positions for optimal signal transmission. Crafted with top-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, you can count on precise and secure mating. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronics projects with this essential connector, a must-have in any engineer's toolkit.