845-022-525-102

Heilind Number:EDA845-022-525-102
Manufacturer:EDAC
Manufacturer Number:845-022-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row configuration of 22 positions ensure efficient and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless signal transfer. Upgrade your electronics assembly with this essential component.