845-022-525-103

Heilind Number:EDA845-022-525-103
Manufacturer:EDAC
Manufacturer Number:845-022-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it adds a touch of visual appeal while offering reliable amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures robust and efficient data transfer. With 22 positions and a compact pitch of .1 inch, it allows for seamless connection in tight spaces. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.