845-022-525-104

Heilind Number:EDA845-022-525-104
Manufacturer:EDAC
Manufacturer Number:845-022-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-104

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a straight mount orientation and a single row layout of 22 positions, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.