845-022-525-107

Heilind Number:EDA845-022-525-107
Manufacturer:EDAC
Manufacturer Number:845-022-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-107

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 22 positions in a single row, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. The contact material, made of Copper Alloy, provides optimal conductivity for uninterrupted signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your system with this essential component, perfect for enhancing performance and connectivity.