845-022-525-108

Heilind Number:EDA845-022-525-108
Manufacturer:EDAC
Manufacturer Number:845-022-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features a single row layout with 22 positions for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential connector, perfect for applications in telecommunications, industrial automation, and beyond.