845-022-525-112

Heilind Number:EDA845-022-525-112
Manufacturer:EDAC
Manufacturer Number:845-022-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures safe and reliable operation, even in demanding conditions. The copper alloy contact material guarantees efficient signal transmission, while the 22-position layout offers ample connectivity options. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.