845-022-525-201

Heilind Number:EDA845-022-525-201
Manufacturer:EDAC
Manufacturer Number:845-022-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 22 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. The straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.