845-022-525-203

Heilind Number:EDA845-022-525-203
Manufacturer:EDAC
Manufacturer Number:845-022-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety in operation. The two rows of copper alloy contacts, with a total of 22 positions, provide reliable and efficient power delivery with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and card edge compatibility make installation a breeze. Trust in this connector for your critical PCB interconnect needs.