845-022-525-204

Heilind Number:EDA845-022-525-204
Manufacturer:EDAC
Manufacturer Number:845-022-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With 22 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any operating environment, from -40 to 105°C. Each of the two rows features copper alloy contacts for optimal conductivity. Designed for straight mounting orientation, this connector facilitates efficient PCB assembly. Upgrade your connectivity solutions with this essential component for electronic devices.