845-022-525-207

Heilind Number:EDA845-022-525-207
Manufacturer:EDAC
Manufacturer Number:845-022-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-207

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Connector in a sleek green hue. Boasting a sturdy housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless and efficient data transfer. Featuring 22 positions, it allows for multiple connections within a single device. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector, perfect for professionals and hobbyists alike.