845-022-525-208

Heilind Number:EDA845-022-525-208
Manufacturer:EDAC
Manufacturer Number:845-022-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-208

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and reliable performance. Featuring two rows and a total of 22 positions, it offers ample connectivity for your circuit board needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stable functionality in various environments. Upgrade your connectivity solutions with this essential component.