845-022-525-212

Heilind Number:EDA845-022-525-212
Manufacturer:EDAC
Manufacturer Number:845-022-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-212

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, it boasts a sturdy construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliability in every connection. Featuring two rows of 22 positions each, with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure board-to-board linking. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.