845-022-525-402

Heilind Number:EDA845-022-525-402
Manufacturer:EDAC
Manufacturer Number:845-022-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-402

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 22 positions, offering ample space for efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB design with this essential component.