845-022-525-412

Heilind Number:EDA845-022-525-412
Manufacturer:EDAC
Manufacturer Number:845-022-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 22 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and durability. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in this connector for superior performance in your electronic projects.