845-022-525-502

Heilind Number:EDA845-022-525-502
Manufacturer:EDAC
Manufacturer Number:845-022-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts, offering a total of 22 positions, this connector guarantees secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.