845-022-525-503

Heilind Number:EDA845-022-525-503
Manufacturer:EDAC
Manufacturer Number:845-022-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-503

Detailed Description

Enhance your circuit board connections with our versatile 22-position board-to-board PCB connector. Designed for seamless integration, this connector features a compact straight-mount orientation with dual rows, ensuring efficient signal transfer in a minimal footprint. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector for dependable performance and streamlined PCB assembly.