845-022-525-507

Heilind Number:EDA845-022-525-507
Manufacturer:EDAC
Manufacturer Number:845-022-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for precision and reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your devices. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for robust and stable connections in your electronic projects.