845-022-525-512

Heilind Number:EDA845-022-525-512
Manufacturer:EDAC
Manufacturer Number:845-022-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring 22 positions across two rows, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1" pitch and .2" row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component. Available in a sleek Green color.