845-022-525-602

Heilind Number:EDA845-022-525-602
Manufacturer:EDAC
Manufacturer Number:845-022-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row with a precise pitch of .1 inches, it ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery up to 3A. With a straight mount orientation, it's easy to install and offers optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity with this essential component for your electronic projects.