845-022-525-603

Heilind Number:EDA845-022-525-603
Manufacturer:EDAC
Manufacturer Number:845-022-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 22 positions, it ensures seamless integration on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. Each contact is expertly crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of applications. Upgrade your connectivity solutions with this versatile connector.