845-022-525-604

Heilind Number:EDA845-022-525-604
Manufacturer:EDAC
Manufacturer Number:845-022-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-604

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector. Designed for seamless integration, its straight mount orientation and compact single-row layout with 22 positions ensure efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in any application. With a low 3A amperage, it's ideal for small to medium power requirements. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Upgrade your electronic setups with this essential component for seamless data transfer.