845-022-525-608

Heilind Number:EDA845-022-525-608
Manufacturer:EDAC
Manufacturer Number:845-022-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Crafted with copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. With a straight mount orientation and compact .2-inch row spacing, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.