845-022-525-802

Heilind Number:EDA845-022-525-802
Manufacturer:EDAC
Manufacturer Number:845-022-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-802

Detailed Description

Enhance your PCB connectivity with our 22-position Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a compact and durable .1 inch pitch with a straight mount orientation, this connector ensures stable and efficient connections. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a contact rating of 3A and operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether you're building cutting-edge tech or upgrading existing systems, this green-colored connector is essential for achieving optimal functionality and connectivity. Elevate your PCB design with this essential component.