845-022-525-803

Heilind Number:EDA845-022-525-803
Manufacturer:EDAC
Manufacturer Number:845-022-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery at an amperage of 3A. With two rows of 22 positions each, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of operating environments, with a temperature range of -40 to 105 °C, this connector is ideal for demanding industrial and electronic projects. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronics enthusiast or professional. Elevate your PCB connections with this top-of-the-line connector.