845-022-525-804

Heilind Number:EDA845-022-525-804
Manufacturer:EDAC
Manufacturer Number:845-022-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-804

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures safety and reliability. With two rows and 22 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Trust in our connector to streamline your PCB assembly process and maintain consistent performance.