845-022-525-808

Heilind Number:EDA845-022-525-808
Manufacturer:EDAC
Manufacturer Number:845-022-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-525-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 22 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.