845-022-540-101

Heilind Number:EDA845-022-540-101
Manufacturer:EDAC
Manufacturer Number:845-022-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-101

Detailed Description

Enhance connectivity within your PCB setup with our 22-position Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures secure and efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in electronics and technology. Trust in the quality and functionality of this essential connector for streamlined PCB connectivity.