845-022-540-104

Heilind Number:EDA845-022-540-104
Manufacturer:EDAC
Manufacturer Number:845-022-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-104

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for optimum functionality, this connector features 22 positions with a row spacing of .2 inches for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and maintenance. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.