845-022-540-107

Heilind Number:EDA845-022-540-107
Manufacturer:EDAC
Manufacturer Number:845-022-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-107

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions in a single row, ensuring efficient and reliable communication between circuit boards. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your PCB assembly process with this essential component.