845-022-540-108

Heilind Number:EDA845-022-540-108
Manufacturer:EDAC
Manufacturer Number:845-022-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 22 positions in a single row, ensuring efficiency in your circuitry layout. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in a variety of operating conditions. Elevate your connector solutions with this essential component.