845-022-540-112

Heilind Number:EDA845-022-540-112
Manufacturer:EDAC
Manufacturer Number:845-022-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-112

Detailed Description

Enhance connectivity within your electronic devices with our 22-position Board To Board PCB Connector. Engineered for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for green circuit board assemblies, this connector is a crucial component for maintaining optimal functionality in your electronic systems. Elevate your connectivity solutions with this essential connector.