845-022-540-201

Heilind Number:EDA845-022-540-201
Manufacturer:EDAC
Manufacturer Number:845-022-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a compact two-row layout with 22 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Choose this connector for a dependable and efficient solution in your PCB assembly projects.