845-022-540-202

Heilind Number:EDA845-022-540-202
Manufacturer:EDAC
Manufacturer Number:845-022-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-202

Detailed Description

Enhance your PCB connectivity with these high-performance Board to Board PCB Connectors. Designed for seamless integration, they boast 22 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in demanding environments. Crafted with precision, the connectors feature copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, they offer precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these green-colored connectors for dependable performance.