845-022-540-203

Heilind Number:EDA845-022-540-203
Manufacturer:EDAC
Manufacturer Number:845-022-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 22 positions ensure reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic assembly with this essential component.