845-022-540-204

Heilind Number:EDA845-022-540-204
Manufacturer:EDAC
Manufacturer Number:845-022-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-204

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With 22 positions spread across 2 rows, it offers ample connectivity for your applications. The contact material, copper alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for seamless PCB connections in various projects.