845-022-540-207

Heilind Number:EDA845-022-540-207
Manufacturer:EDAC
Manufacturer Number:845-022-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-207

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic setups, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both strength and visibility. With two rows and a total of 22 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation ensures easy installation on PCBs, making it a versatile and essential component for your connectivity needs. Trust in its performance to elevate your electronic projects to the next level.