845-022-540-402

Heilind Number:EDA845-022-540-402
Manufacturer:EDAC
Manufacturer Number:845-022-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-402

Detailed Description

Elevate your PCB connectivity with our 22-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for both durability and safety. Each row features precise .1-inch pitch and .2-inch row spacing, ensuring optimal performance in your assembly. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential connector, a testament to our commitment to quality and innovation in the realm of PCB connectivity.