845-022-540-403

Heilind Number:EDA845-022-540-403
Manufacturer:EDAC
Manufacturer Number:845-022-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-403

Detailed Description

Enhance your PCB connections with our sleek and high-performance board-to-board connectors. Designed for seamless integration, these connectors feature a single row layout with 22 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material provides optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications.Upgrade your setup today with our reliable and efficient board-to-board connectors.