845-022-540-404

Heilind Number:EDA845-022-540-404
Manufacturer:EDAC
Manufacturer Number:845-022-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Copper alloy contacts and a .1-inch pitch further optimize connectivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure interconnections.