845-022-540-407

Heilind Number:EDA845-022-540-407
Manufacturer:EDAC
Manufacturer Number:845-022-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, composed of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your connectivity solutions today with this essential component.