845-022-540-408

Heilind Number:EDA845-022-540-408
Manufacturer:EDAC
Manufacturer Number:845-022-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green finish. Featuring 22 positions in a single row, it offers seamless data transfer with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1in and row spacing of .2in, this connector guarantees precision in alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential connector.