845-022-540-412

Heilind Number:EDA845-022-540-412
Manufacturer:EDAC
Manufacturer Number:845-022-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row with a .1-inch pitch, ensuring reliable and efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for peak performance. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your connectivity solutions with this essential component.