845-022-540-502

Heilind Number:EDA845-022-540-502
Manufacturer:EDAC
Manufacturer Number:845-022-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions across two rows, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, even in temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. The contact material, Copper Alloy, ensures reliable and low-resistance connections. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a dependable choice for your electronic projects.