845-022-540-504

Heilind Number:EDA845-022-540-504
Manufacturer:EDAC
Manufacturer Number:845-022-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-540-504

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Featuring a vibrant green color, it boasts a reliable amperage of 3 A, making it ideal for high-performance systems. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transmission. Designed for efficiency, it provides 22 positions for secure attachment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.